Part Details for MAX1460CCM by Maxim Integrated Products
Overview of MAX1460CCM by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for MAX1460CCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1460CCM-ND
|
DigiKey | 16-BIT SMART ADC Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
126 In Stock |
|
$10.4700 | Buy Now |
|
Rochester Electronics | MAX1460 Low-Power, 16-Bit Smart ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 126 |
|
$8.9800 / $10.5700 | Buy Now |
Part Details for MAX1460CCM
MAX1460CCM CAD Models
MAX1460CCM Part Data Attributes:
|
MAX1460CCM
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1460CCM
Maxim Integrated Products
Analog Circuit, 1 Func, PQFP48, TQFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |