MAX146

Overview of MAX146 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Available )

CAD Models for MAX146 by Maxim Integrated Products
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Resources and Additional Insights for MAX146

Reference Designs related to MAX146

  • MAXREFDES1214: Portable 1.5A USB Charger with Micro-USB Input and USB Standard-A Output

    The MAXREFDES1214 is a portable USB charger that uses a lithium-ion (Li+) battery to charge a USB device from a USB Standard-A connector. The battery can be charged through Micro-USB. The MAXREFDES1214 is compliant with USB Battery Charger (BC) revision 1.2 on both USB ports. It has dynamic charger detection to automatically set the maximum charge current allowed to the battery based on the source’s capability. It also features a USB adapter emulator that supports Apple® 1A charging in addition to devices that are compliant with USB BC 1.2. For added flexibility, an I2C bus provides fault monitoring and shutdown capability for the buckboost regulator.<p>Key Features<p>Battery Charger Input Current up to 1A<p>USB Standard-A Output Current up to 1.5A<p>4400mAh Li+ Battery<p>Thermal and Overcurrent Protection on the USB Standard-A Output<p>I2C Headers for Flexible Logic Levels from 1.8V to 5.0V<p>Orange LED to Indicate if the Battery Is Charging<p>No External Reverse Blocking Diode Required Between Battery and Charger

  • MAXREFDES72#: Pmod Adapter for Arduino Platform

    Features<p>Arduino® UNO R3 compatibleIOREF support for 3.3V or 5V signal levels<p>2x6 Digilent® Pmod™ compatible interfaceSupports Pmod types 1, 2, 3, and 4, I2C and nonstandard pinouts<p>Level shifting between Pmod and Arduino pins<p>Precision RTC with integrated MEMS resonator

  • MAXREFDES61#: 16-Bit Four-Channel Analog Input Micro PLC Card

    Features<p>High accuracy<p>-10 to +10V ±20% voltage inputs<p>4 to 20mA +20% current inputs<p>Isolated power and data<p>Micro PLC form factor<p>Device drivers<p>Example C source code<p>Test data

  • MAXREFDES46#: 4-Channel Analog Input/Output

    Features<p>Programmable high-accuracy current/voltage output<p>High accuracy<p>±10V, 0 to 10V, and 4–20mA Inputs<p>Current output drives 0 to 1kΩ<p>Voltage output drives loads down to 1kΩ<p>Extensive error reporting<p>Isolated power and data<p>Device drivers<p>Example C source code<p>Competitive Advantages<p>Flexibility<p>System safety<p>Small solution size

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX146 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX146 by Maxim Integrated Products

  • Please alert me when MAX146 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX146 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX146 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX146 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX146.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX146 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: