-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A Adjustable Overcurrent and Overvoltage Protector with High Accuracy, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5264
|
Newark | Overvol/Curr Protector, -40 To 125Deg C, Ic Function:Overvoltage & Overcurrent Protector, Supply Voltage Min:4.5V, Supply Voltage Max:36V, Ic Package Type:Tqfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices MAX14588ETE+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.3300 / $7.6300 | Buy Now |
DISTI #
700-MAX14588ETE+T
|
Mouser Electronics | Board Mount Surge Protectors 1A Adjustable Overcurrent and Overvoltag RoHS: Compliant | 1950 |
|
$3.9700 / $8.6700 | Buy Now |
|
Analog Devices Inc | 1A Adjustable Overcurrent and Min Qty: 1 Package Multiple: 1 | 81 |
|
$3.9750 / $9.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14588ETE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14588ETE+T
Analog Devices Inc
1A Adjustable Overcurrent and Overvoltage Protector with High Accuracy, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Part Package Code | 16-LFCSP-3X3X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
Date Of Intro | 2013-01-16 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.8 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | 0.4 | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX14588ETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14588ETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14588ETE+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX14588ETE+T vs MAX14588ETE+ |
MAX14588ETE+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, TQFN-16 | Maxim Integrated Products | MAX14588ETE+T vs MAX14588ETE+T |