Part Details for MAX14578EETE+T by Maxim Integrated Products
Results Overview of MAX14578EETE+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX14578EETE+T Information
MAX14578EETE+T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX14578EETE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1413
|
Newark | Batt Supervisor/Monitor, Li-Ion, Tqfn-16, Battery Type:Li-Ion, Interfaces:I2C, Usb, No. Of Cells:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
175-MAX14578EETE+TCT-ND
|
DigiKey | IC CHRGR DETECTOR USB LI+ 16TQFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2173 In Stock |
|
$1.7625 / $4.9700 | Buy Now |
|
Rochester Electronics | MAX14578 - USB Battery Charger Detectors RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.6700 / $1.9600 | Buy Now |
Part Details for MAX14578EETE+T
MAX14578EETE+T CAD Models
MAX14578EETE+T Part Data Attributes
|
MAX14578EETE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14578EETE+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PQCC16,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DETECT THRESHOLD VOLTAGE IS 3.5 VOLT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.059 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX14578EETE+T
This table gives cross-reference parts and alternative options found for MAX14578EETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14578EETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX14578AEETE+T | Analog Devices Inc | Check for Price | USB Battery Charger Detectors, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | MAX14578EETE+T vs MAX14578AEETE+T |
MAX14578EETE+T | Analog Devices Inc | Check for Price | USB Battery Charger Detectors, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | MAX14578EETE+T vs MAX14578EETE+T |