Part Details for MAX14566AEETA+T by Maxim Integrated Products
Overview of MAX14566AEETA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX14566AEETA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX14566AEETA+T-ND
|
DigiKey | IC USB SWITCH HOST CHARGER 8TDFN Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX14566AEETA+T
MAX14566AEETA+T CAD Models
MAX14566AEETA+T Part Data Attributes:
|
MAX14566AEETA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14566AEETA+T
Maxim Integrated Products
SPST,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |