Part Details for MAX14531EEWC+T by Maxim Integrated Products
Overview of MAX14531EEWC+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14531EEWC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX14531EEWC+TCT-ND
|
DigiKey | IC USB SWITCH DP3T 12WLP Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23250 In Stock |
|
$3.6370 / $6.6600 | Buy Now |
Part Details for MAX14531EEWC+T
MAX14531EEWC+T CAD Models
MAX14531EEWC+T Part Data Attributes:
|
MAX14531EEWC+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14531EEWC+T
Maxim Integrated Products
Audio/Video Switch, 1 Func, 2 Channel, BICMOS, PBGA12, WLP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | WLP-12 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance-Max (Ron) | 3 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6000 ns | |
Switch-on Time-Max | 250000 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |