Part Details for MAX14527ETA+T by Maxim Integrated Products
Overview of MAX14527ETA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MAX14527ETA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2214
|
Newark | Overvoltage Protector, 28V, Tdfn-8, Ic Function:Overvoltage Protector, Supply Voltage Min:2.2V, Supply Voltage Max:28V, Ic Package Type:Tdfn, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14527ETA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 70 |
|
$3.2300 / $4.6400 | Buy Now |
DISTI #
MAX14527ETA+TCT-ND
|
DigiKey | IC OVERVOLTAGE PROTECTOR 8TDFN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1897 In Stock |
|
$3.4250 / $8.0400 | Buy Now |
Part Details for MAX14527ETA+T
MAX14527ETA+T CAD Models
MAX14527ETA+T Part Data Attributes
|
MAX14527ETA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14527ETA+T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |