Part Details for MAX1450CAP by Maxim Integrated Products
Overview of MAX1450CAP by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX1450CAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1450CAP-ND
|
DigiKey | SIGNAL CONDITIONER FOR SENSOR Min Qty: 65 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
631 In Stock |
|
$4.6800 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | PIEZORESISTIVE SIGNAL CONDITIONER, 20 Pin, Plastic, SSOP | 4 |
|
$4.5113 / $9.0225 | Buy Now |
|
Rochester Electronics | MAX1450 Low-Cost, 1%-Accurate Signal Conditioner For Piezoresistive Sensor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 631 |
|
$4.0100 / $4.7200 | Buy Now |
Part Details for MAX1450CAP
MAX1450CAP CAD Models
MAX1450CAP Part Data Attributes
|
MAX1450CAP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1450CAP
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO20, 5.30 X 0.65 MM, SSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.30 X 0.65 MM, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX1450CAP
This table gives cross-reference parts and alternative options found for MAX1450CAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1450CAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1450EAP | Analog Circuit, 1 Func, PDSO20, 5.30 X 0.65 MM, SSOP-20 | Maxim Integrated Products | MAX1450CAP vs MAX1450EAP |
MAX1450CAP+ | Analog Circuit, 1 Func, PDSO20, 5.30 X 0.65 MM, SSOP-20 | Maxim Integrated Products | MAX1450CAP vs MAX1450CAP+ |