Part Details for MAX14504EWC+T by Maxim Integrated Products
Overview of MAX14504EWC+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MAX14504EWC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX14504EWC+TCT-ND
|
DigiKey | IC SWITCH SPDT X 2 500MOHM 12WLP Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$1.5514 / $3.2100 | Buy Now |
Part Details for MAX14504EWC+T
MAX14504EWC+T CAD Models
MAX14504EWC+T Part Data Attributes:
|
MAX14504EWC+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14504EWC+T
Maxim Integrated Products
SPDT,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |