Part Details for MAX14483AAP+ by Maxim Integrated Products
Overview of MAX14483AAP+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14483AAP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2405
|
Newark | Digital Isolator, Spi, 6 Ch, Ssop-20, No. Of Channels:6Channels, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop, No. Of Pins:20Pins, Data Rate:200Mbps, Input Level:Cmos, Ttl, Output Level:-, Product Range:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14483AAP+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 402 |
|
$5.5700 / $8.5800 | Buy Now |
DISTI #
MAX14483AAP+-ND
|
DigiKey | DGT ISOL 3750VRMS 6CH SPI 20SSOP Min Qty: 1 Lead time: 36 Weeks Container: Tube |
711 In Stock |
|
$4.6768 / $8.2500 | Buy Now |
Part Details for MAX14483AAP+
MAX14483AAP+ CAD Models
MAX14483AAP+ Part Data Attributes:
|
MAX14483AAP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14483AAP+
Maxim Integrated Products
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-05-28 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |