Part Details for MAX1447ECJ by Maxim Integrated Products
Overview of MAX1447ECJ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1447ECJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1447ECJ-ND
|
DigiKey | SINGLE-CHIP ADC WITH LED DRIVERS Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
793 In Stock |
|
$17.5400 | Buy Now |
|
Rochester Electronics | MAX1447 4.5-Digit, Single-Chip ADC With LED Drivers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 793 |
|
$15.0600 / $17.7100 | Buy Now |
Part Details for MAX1447ECJ
MAX1447ECJ CAD Models
MAX1447ECJ Part Data Attributes:
|
MAX1447ECJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1447ECJ
Maxim Integrated Products
ADC, Proprietary Method, 1 Func, 1 Channel, BICMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MO-136, TQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, MO-136, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MAX1447ECJ
This table gives cross-reference parts and alternative options found for MAX1447ECJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1447ECJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1447ECJ+ | ADC, Proprietary Method, 1 Func, 1 Channel, BICMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MO-136, TQFP-32 | Maxim Integrated Products | MAX1447ECJ vs MAX1447ECJ+ |
MAX1447ECJ-T | ADC, Proprietary Method, 1 Func, 1 Channel, BICMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MO-136, TQFP-32 | Maxim Integrated Products | MAX1447ECJ vs MAX1447ECJ-T |