Part Details for MAX1426EAI+T by Maxim Integrated Products
Results Overview of MAX1426EAI+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1426EAI+T Information
MAX1426EAI+T by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for MAX1426EAI+T
MAX1426EAI+T CAD Models
MAX1426EAI+T Part Data Attributes
|
MAX1426EAI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1426EAI+T
Maxim Integrated Products
ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28, ROHS COMPLIANT, SSOP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.1 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.1465% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX1426EAI+T
This table gives cross-reference parts and alternative options found for MAX1426EAI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1426EAI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1426EAI+ | Maxim Integrated Products | $5.3894 | ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28, ROHS COMPLIANT, SSOP-28 | MAX1426EAI+T vs MAX1426EAI+ |
MAX1426EAI-T | Maxim Integrated Products | Check for Price | ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | MAX1426EAI+T vs MAX1426EAI-T |
MAX1426EAI | Maxim Integrated Products | Check for Price | ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | MAX1426EAI+T vs MAX1426EAI |
MAX1426CAI | Maxim Integrated Products | Check for Price | ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | MAX1426EAI+T vs MAX1426CAI |
MAX1425CAI | Maxim Integrated Products | Check for Price | ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | MAX1426EAI+T vs MAX1425CAI |
MAX1425CAI+ | Maxim Integrated Products | Check for Price | ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28, ROHS COMPLIANT, SSOP-28 | MAX1426EAI+T vs MAX1425CAI+ |
MAX1425EAI-T | Maxim Integrated Products | Check for Price | ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, PDSO28, SSOP-28 | MAX1426EAI+T vs MAX1425EAI-T |
MAX1425EAI+ | Maxim Integrated Products | Check for Price | ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28, ROHS COMPLIANT, SSOP-28 | MAX1426EAI+T vs MAX1425EAI+ |
MAX1425CAI+T | Maxim Integrated Products | Check for Price | ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28, ROHS COMPLIANT, SSOP-28 | MAX1426EAI+T vs MAX1425CAI+T |