Part Details for MAX1416EWE+T by Analog Devices Inc
Overview of MAX1416EWE+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1416EWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2198
|
Newark | Adc, 2-Ch, Sigma-Delta, 16Bit, Wsoic-16, Resolution (Bits):16Bit, Sampling Rate:500Sps, Input Channel Type:Differential, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices MAX1416EWE+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX1416EWE+T
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, Low-Power, 2-Channel, Sigma-Delt RoHS: Compliant | 0 |
|
$7.6400 | Order Now |
|
Analog Devices Inc | 16-Bit, Low-Power, 2-Channel, Min Qty: 1000 Package Multiple: 1 | 1000 |
|
$7.1125 | Buy Now |
Part Details for MAX1416EWE+T
MAX1416EWE+T CAD Models
MAX1416EWE+T Part Data Attributes
|
MAX1416EWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1416EWE+T
Analog Devices Inc
16-Bit, Low-Power, 2-Channel, Sigma-Delta ADCs, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_W-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Date Of Intro | 2004-02-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.225 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX1416EWE+T
This table gives cross-reference parts and alternative options found for MAX1416EWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1416EWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1416EWE | ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX1416EWE+T vs MAX1416EWE |
MAX1416CWE | ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO16, 0.300 INCH, MS-013AA, SOP-16 | Maxim Integrated Products | MAX1416EWE+T vs MAX1416CWE |
MAX1416EWE+ | ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO16, 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX1416EWE+T vs MAX1416EWE+ |
MAX1416EWE+ | 16-Bit, Low-Power, 2-Channel, Sigma-Delta ADCs, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1416EWE+T vs MAX1416EWE+ |