Part Details for MAX14131FAEE+ by Maxim Integrated Products
Overview of MAX14131FAEE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX14131FAEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9999
|
Newark | Digital Isolator, 4-Ch, 150Mbps, Sop-16, No. Of Channels:4Channels, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Ic Case/Package:Qsop, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Ttl, Output Level:-, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14131FAEE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.0800 / $7.8100 | Buy Now |
DISTI #
MAX14131FAEE+-ND
|
DigiKey | DGTL ISO 1000VRMS 4CH GP 16QSOP Min Qty: 1 Lead time: 41 Weeks Container: Tube |
288 In Stock |
|
$4.6000 / $10.0300 | Buy Now |
Part Details for MAX14131FAEE+
MAX14131FAEE+ CAD Models
MAX14131FAEE+ Part Data Attributes
|
MAX14131FAEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14131FAEE+
Maxim Integrated Products
Analog Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | QSOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 8.66 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.01 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.89 mm |