Part Details for MAX1402CAI+T by Analog Devices Inc
Results Overview of MAX1402CAI+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1402CAI+T Information
MAX1402CAI+T by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX1402CAI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1402CAI+T
|
Mouser Electronics | Analog to Digital Converters - ADC +5V, 18-Bit, Low-Power, Multichannel, Ov RoHS: Compliant | 0 |
|
$20.8000 | Order Now |
|
Analog Devices Inc | +5V, 18-Bit, Low-Power, Multic Min Qty: 2000 Package Multiple: 1 | 0 |
|
$16.6400 / $20.8000 | Buy Now |
Part Details for MAX1402CAI+T
MAX1402CAI+T CAD Models
MAX1402CAI+T Part Data Attributes
|
MAX1402CAI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1402CAI+T
Analog Devices Inc
+5V, 18-Bit, Low-Power, Multichannel, Oversampling (Sigma-Delta) ADC, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-SSOP-5.3_MM | |
Package Description | 5.30 MM, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 5 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX1402CAI+T
This table gives cross-reference parts and alternative options found for MAX1402CAI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1402CAI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1402EAI+T | Analog Devices Inc | Check for Price | +5V, 18-Bit, Low-Power, Multichannel, Oversampling (Sigma-Delta) ADC, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | MAX1402CAI+T vs MAX1402EAI+T |
MAX1402EAI+ | Maxim Integrated Products | Check for Price | ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDSO28, 5.30 MM, SSOP-28 | MAX1402CAI+T vs MAX1402EAI+ |
MAX1402CAI+ | Analog Devices Inc | Check for Price | +5V, 18-Bit, Low-Power, Multichannel, Oversampling (Sigma-Delta) ADC, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | MAX1402CAI+T vs MAX1402CAI+ |
MAX1402EAI-T | Maxim Integrated Products | Check for Price | ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDSO28, 5.30 MM, SSOP-28 | MAX1402CAI+T vs MAX1402EAI-T |
MAX1402EAI+ | Analog Devices Inc | Check for Price | +5V, 18-Bit, Low-Power, Multichannel, Oversampling (Sigma-Delta) ADC, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | MAX1402CAI+T vs MAX1402EAI+ |
MAX1402CAI+ | Maxim Integrated Products | $16.4750 | ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDSO28, 5.30 MM, SSOP-28 | MAX1402CAI+T vs MAX1402CAI+ |
MAX1402EAI | Maxim Integrated Products | Check for Price | ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDSO28, 5.30 MM, SSOP-28 | MAX1402CAI+T vs MAX1402EAI |
MAX1402EAI+T | Maxim Integrated Products | Check for Price | ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDSO28, 5.30 MM, SSOP-28 | MAX1402CAI+T vs MAX1402EAI+T |