Part Details for MAX1400EAI by Maxim Integrated Products
Overview of MAX1400EAI by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1400EAI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC ADC 18BIT LP 28-SSOP | 4900 |
|
RFQ |
Part Details for MAX1400EAI
MAX1400EAI CAD Models
MAX1400EAI Part Data Attributes:
|
MAX1400EAI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1400EAI
Maxim Integrated Products
ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDSO28, 5.30 MM, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 5 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX1400EAI
This table gives cross-reference parts and alternative options found for MAX1400EAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1400EAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1400CAI+T | +5V 18-Bit Low-Power Multichannel Oversampling (Sigma-Delta) ADC, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX1400EAI vs MAX1400CAI+T |
MAX1400CAI-T | ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDSO28, 5.30 MM, SSOP-28 | Maxim Integrated Products | MAX1400EAI vs MAX1400CAI-T |
MAX1400CAI+ | ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDSO28, 5.30 MM, SSOP-28 | Maxim Integrated Products | MAX1400EAI vs MAX1400CAI+ |
MAX1400EAI+ | ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDSO28, 5.30 MM, SSOP-28 | Maxim Integrated Products | MAX1400EAI vs MAX1400EAI+ |
MAX1400EAI+ | +5V 18-Bit Low-Power Multichannel Oversampling (Sigma-Delta) ADC, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1400EAI vs MAX1400EAI+ |
MAX1400CAI+T | ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDSO28, 5.30 MM, SSOP-28 | Maxim Integrated Products | MAX1400EAI vs MAX1400CAI+T |