-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 12-Bit, 1.25Msps, Simultaneous-Sampling ADCs with Serial Interface, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1377ATP+T
|
Mouser Electronics | Analog to Digital Converters - ADC Dual, 12-Bit, 1.25Msps, Simultaneous-Sam RoHS: Compliant | 0 |
|
$4.7800 | Order Now |
DISTI #
V72:2272_26370352
|
Arrow Electronics | 2-Channel Dual ADC SAR 1.25Msps 12-bit Serial 20-Pin TQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 Container: Cut Strips | Americas - 1662 |
|
$4.2060 / $4.6350 | Buy Now |
|
Analog Devices Inc | Dual, 12-Bit, 1.25Msps, Simult Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$3.8300 / $4.1000 | Buy Now |
DISTI #
63259147
|
Verical | 2-Channel Dual ADC SAR 1.25Msps 12-bit Serial 20-Pin TQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2224 | Americas - 1662 |
|
$4.2060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1377ATP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1377ATP+T
Analog Devices Inc
Dual, 12-Bit, 1.25Msps, Simultaneous-Sampling ADCs with Serial Interface, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-LFCSP-5X5X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
Date Of Intro | 2008-08-26 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.825 V | |
Analog Input Voltage-Min | -0.5 V | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |