Part Details for MAX1365ECM by Maxim Integrated Products
Overview of MAX1365ECM by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1365ECM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1365ECM-ND
|
DigiKey | DIGIT PANEL METERS Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1948 In Stock |
|
$17.2800 | Buy Now |
|
Rochester Electronics | MAX1365 Stand-Alone, 4.5-/3.5-Digit Panel Meters With 4-20mA, Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1948 |
|
$14.8300 / $17.4500 | Buy Now |
DISTI #
SMC-MAX1365ECM
|
Sensible Micro Corporation | Max1365 Stand-Alone, 4.5-/3.5-Digit Panel Meters With 4-20Ma, Output RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Trays | 25 |
|
$11.7280 / $13.9270 | RFQ |
Part Details for MAX1365ECM
MAX1365ECM CAD Models
MAX1365ECM Part Data Attributes:
|
MAX1365ECM
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1365ECM
Maxim Integrated Products
Analog Circuit, 1 Func, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, TQFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, MS-026, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MAX1365ECM
This table gives cross-reference parts and alternative options found for MAX1365ECM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1365ECM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1365ECM-T | Analog Circuit, 1 Func, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, TQFP-48 | Maxim Integrated Products | MAX1365ECM vs MAX1365ECM-T |
MAX1365ECM+ | Analog Circuit, 1 Func, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, TQFP-48 | Maxim Integrated Products | MAX1365ECM vs MAX1365ECM+ |