-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, 10-Bit, System Monitors with Programmable Trip Window and SMBus Alert Response, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1361EUBT
|
Mouser Electronics | Analog to Digital Converters - ADC 4-Channel, 10-Bit, System Monitors with RoHS: Compliant | 2500 |
|
$5.6100 / $12.3400 | Buy Now |
|
Analog Devices Inc | 4-Channel, 10-Bit, System Moni Min Qty: 1 Package Multiple: 1 | 448 |
|
$4.8125 / $10.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1361EUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1361EUB+T
Analog Devices Inc
4-Channel, 10-Bit, System Monitors with Programmable Trip Window and SMBus Alert Response, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | MO-187C-BA, MICRO SOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-05-13 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX1361EUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1361EUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1361EUB+ | Maxim Integrated Products | $7.3431 | Analog Circuit, 1 Func, PDSO10, MO-187C-BA, MICRO SOP-10 | MAX1361EUB+T vs MAX1361EUB+ |
MAX1361EUB | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO10, MO-187C-BA, MICRO SOP-10 | MAX1361EUB+T vs MAX1361EUB |
MAX1361EUB-T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO10, MO-187C-BA, MICRO SOP-10 | MAX1361EUB+T vs MAX1361EUB-T |
MAX1361EUB+ | Analog Devices Inc | Check for Price | 4-Channel, 10-Bit, System Monitors with Programmable Trip Window and SMBus Alert Response, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX1361EUB+T vs MAX1361EUB+ |
MAX1361LEUB-T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO10, MO-187C-BA, MICRO SOP-10 | MAX1361EUB+T vs MAX1361LEUB-T |
MAX1361MEUB-T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO10, MO-187C-BA, MICRO SOP-10 | MAX1361EUB+T vs MAX1361MEUB-T |
MAX1361LEUB | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO10, MO-187C-BA, MICRO SOP-10 | MAX1361EUB+T vs MAX1361LEUB |
MAX1361LEUB+ | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO10, MO-187C-BA, MICRO SOP-10 | MAX1361EUB+T vs MAX1361LEUB+ |
MAX1361LEUB+T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO10, MO-187C-BA, MICRO SOP-10 | MAX1361EUB+T vs MAX1361LEUB+T |
MAX1361MEUB+ | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO10, MO-187C-BA, MICRO SOP-10 | MAX1361EUB+T vs MAX1361MEUB+ |