Part Details for MAX133CMH+D by Maxim Integrated Products
Overview of MAX133CMH+D by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX133CMH+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX133CMH+D-ND
|
DigiKey | IC DMM CIRC 3 3/4 DIG 44-MQFP Min Qty: 13 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
859 In Stock |
|
$23.6900 | Buy Now |
DISTI #
MAX133CMH+D-ND
|
DigiKey | IC DMM CIRC 3 3/4 DIG 44-MQFP Min Qty: 13 Lead time: 14 Weeks Container: Tray, Tray | Temporarily Out of Stock |
|
$21.1397 / $25.1773 | Buy Now |
|
Rochester Electronics | MAX133 3 3/4 Digit Dmm Circuit RoHS: Compliant Status: Active Min Qty: 1 | 859 |
|
$20.3300 / $23.9200 | Buy Now |
Part Details for MAX133CMH+D
MAX133CMH+D CAD Models
MAX133CMH+D Part Data Attributes:
|
MAX133CMH+D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX133CMH+D
Maxim Integrated Products
ADC, Proprietary Method, 1 Func, 1 Channel, 0.181 INCH, ROHS COMPLIANT, MQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 3.3 V | |
Analog Input Voltage-Min | 2.8 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQFP-G44 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 9'S COMPLEMENT BINARY CODED DECIMAL | |
Package Body Material | UNSPECIFIED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for MAX133CMH+D
This table gives cross-reference parts and alternative options found for MAX133CMH+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX133CMH+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX133CMH+TD | ADC, Proprietary Method, 1 Func, 1 Channel, 0.181 INCH, ROHS COMPLIANT, MQFP-44 | Maxim Integrated Products | MAX133CMH+D vs MAX133CMH+TD |
MAX133CMH+D | 3¾ Digit DMM Circuit, 44-MQFP-10X10X2(+3.2), 44 Pins, 0 to 70C | Analog Devices Inc | MAX133CMH+D vs MAX133CMH+D |
MAX133CMH+TD | 3¾ Digit DMM Circuit, 44-MQFP-10X10X2(+3.2), 44 Pins, 0 to 70C | Analog Devices Inc | MAX133CMH+D vs MAX133CMH+TD |
MAX133CMH-D | ADC, Proprietary Method, 1 Func, 1 Channel, 0.181 INCH, MQFP-44 | Maxim Integrated Products | MAX133CMH+D vs MAX133CMH-D |
MAX133CMH-TD | ADC, Proprietary Method, 1 Func, 1 Channel, 0.181 INCH, MQFP-44 | Maxim Integrated Products | MAX133CMH+D vs MAX133CMH-TD |