Part Details for MAX13256ATB+T by Maxim Integrated Products
Results Overview of MAX13256ATB+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX13256ATB+T Information
MAX13256ATB+T by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX13256ATB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2141
|
Newark | Transformer Driver, 36V, Tdfn-10, Ic Function:Transformer Driver, Supply Voltage Min:8V, Supply V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1596 |
|
$4.6400 / $6.9500 | Buy Now |
DISTI #
MAX13256ATB+TCT-ND
|
DigiKey | IC HALF BRIDGE DRVR 850MA 10TDFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8470 In Stock |
|
$5.1320 / $7.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 95 |
|
$3.8824 / $8.9600 | Buy Now |
|
Quest Components | 76 |
|
$5.6000 / $12.0000 | Buy Now | |
|
Win Source Electronics | IC TRANSFORMER HBRIDGE 10TDFN | 44784 |
|
$1.2820 / $1.9220 | Buy Now |