There are no models available for this part yet.
Overview of MAX13253ATB+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX13253ATB+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y2140
|
Newark | Transformer Driver, Tdfn-10, Ic Function:Transformer Driver, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Package Type:Tdfn, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, rohs Compliant: Yes |Maxim Integrated/analog Devices MAX13253ATB+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1875 |
|
$5.1600 / $8.5100 | Buy Now | |
DISTI #
MAX13253ATB+TCT-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:2 10TDFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6170 In Stock |
|
$4.9570 / $8.4300 | Buy Now | |
CHIPMALL.COM LIMITED | IC PWR DRIVER N-CHAN 1:2 10TDFN | 139 |
|
$2.1736 / $2.5544 | Buy Now | ||
LCSC | 3V5.5V 145m 1A 2 TDFN-10-EP(3x3) Power Distribution Switches ROHS | 139 |
|
$2.2642 / $2.6608 | Buy Now | ||
Win Source Electronics | Power Supply 10-Pin TDFN EP T/R / IC TRANSFORMER HBRIDGE 10TDFN | 58000 |
|
$1.3190 / $1.9790 | Buy Now |
CAD Models for MAX13253ATB+T by Maxim Integrated Products
Part Data Attributes for MAX13253ATB+T by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
HVSON,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Related Parts for MAX13253ATB+T
-
MSP430F2252IRHARMicrocontrollers
-
MAX13253ATB+Other Analog ICs
-
ADS1252U/2K5Analog to Digital Converters
-
TPS62110RSARSwitching Regulator or Controllers
-
AD8677ARZ-REEL7Operational Amplifiers
-
SN74LVC1G3157DBVRMultiplexers or Switches
-
MAX6747KA46+TPower Management Circuits
-
LP38690SD-ADJ/NOPBLinear Regulator ICs
-
ADG3123BRUZ-REEL7Other Interface ICs