Part Details for MAX131ACPL+ by Analog Devices Inc
Overview of MAX131ACPL+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX131ACPL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX131ACPL
|
Mouser Electronics | LCD Drivers 3 1/2 Digit ADC with Bandgap Reference RoHS: Compliant | 1 |
|
$14.3900 / $20.8600 | Buy Now |
|
Analog Devices Inc | 3 1/2 Digit ADC with Bandgap R Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.9000 / $13.9500 | Buy Now |
Part Details for MAX131ACPL+
MAX131ACPL+ CAD Models
MAX131ACPL+ Part Data Attributes:
|
MAX131ACPL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX131ACPL+
Analog Devices Inc
3 1/2 Digit ADC with Bandgap Reference, 40-PDIP-600_MIL, 40 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 40-PDIP-600_MIL | |
Pin Count | 40 | |
Manufacturer Package Code | 40-PDIP-600_MIL | |
Date Of Intro | 1989-04-01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | 0.2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.075 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
Alternate Parts for MAX131ACPL+
This table gives cross-reference parts and alternative options found for MAX131ACPL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX131ACPL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX131EPL | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX131ACPL+ vs MAX131EPL |
MAX131AEPL | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX131ACPL+ vs MAX131AEPL |
MAX131ACPL+ | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX131ACPL+ vs MAX131ACPL+ |
MAX131AEPL+ | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX131ACPL+ vs MAX131AEPL+ |
MAX131AEPL | ADC, Dual-Slope, 1 Func, 1 Channel, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | MAX131ACPL+ vs MAX131AEPL |
MAX131AEPL+ | 3 1/2 Digit ADC with Bandgap Reference, 40-PDIP-600_MIL, 40 Pins, -40 to 85C | Analog Devices Inc | MAX131ACPL+ vs MAX131AEPL+ |