There are no models available for this part yet.
Overview of MAX13103EETL by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MAX13103EETL by Maxim Integrated Products
Part Data Attributes for MAX13103EETL by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC40,.2SQ,16
|
Pin Count
|
40
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Built-in Protections
|
TRANSIENT
|
Interface IC Type
|
TELEPHONE RELAY DRIVER
|
JESD-30 Code
|
S-XQCC-N40
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current Flow Direction
|
SINK
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC40,.2SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.65 V
|
Supply Voltage-Nom
|
1.65 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
Alternate Parts for MAX13103EETL
This table gives cross-reference parts and alternative options found for MAX13103EETL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13103EETL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13103EETL+T | Telephone Relay Driver, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, MO-220, TQFN-40 | Maxim Integrated Products | MAX13103EETL vs MAX13103EETL+T |
MAX13103EETL-T | Telephone Relay Driver, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, MO-220, TQFN-40 | Maxim Integrated Products | MAX13103EETL vs MAX13103EETL-T |
MAX13103EETL+ | Telephone Relay Driver, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, MO-220, TQFN-40 | Maxim Integrated Products | MAX13103EETL vs MAX13103EETL+ |