Part Details for MAX1308ECM+T by Analog Devices Inc
Overview of MAX1308ECM+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1308ECM+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1308ECM+T
|
Mouser Electronics | Analog to Digital Converters - ADC 8-/4-/2-Channel, 12-Bit, Simultaneous-Sa RoHS: Compliant | 0 |
|
$20.6900 | Order Now |
|
Analog Devices Inc | 8-/4-/2-Channel, 12-Bit, Simul Min Qty: 2000 Package Multiple: 1 | 0 |
|
$18.9600 / $20.6925 | Buy Now |
Part Details for MAX1308ECM+T
MAX1308ECM+T CAD Models
MAX1308ECM+T Part Data Attributes:
|
MAX1308ECM+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1308ECM+T
Analog Devices Inc
8-/4-/2-Channel, 12-Bit, Simultaneous-Sampling ADCs with ±10V, ±5V, and 0 to +5V Analog Input Ranges, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 48-LQFP-7X7X1.4 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LQFP-7X7X1.4 | |
Date Of Intro | 2003-11-24 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 1.98 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.456 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX1308ECM+T
This table gives cross-reference parts and alternative options found for MAX1308ECM+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1308ECM+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1308ECM | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, TQFP-48 | Maxim Integrated Products | MAX1308ECM+T vs MAX1308ECM |
MAX1308ECM+ | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | Maxim Integrated Products | MAX1308ECM+T vs MAX1308ECM+ |
MAX1308ECM+T | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MO-136, TQFP-48 | Maxim Integrated Products | MAX1308ECM+T vs MAX1308ECM+T |
MAX1308ECM-T | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, TQFP-48 | Maxim Integrated Products | MAX1308ECM+T vs MAX1308ECM-T |