-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two-Channel, Low-Power, 3kVRMS and 5kVRMS Digital Isolators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX12931EASA+ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM2458
|
Newark | Transceiver, Rs422/Rs485, 1Driver |Analog Devices MAX12931EASA+ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 | Buy Now |
DISTI #
700-MAX12931EASA+
|
Mouser Electronics | Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators RoHS: Compliant | 7349 |
|
$2.2100 / $5.8600 | Buy Now |
|
Analog Devices Inc | 2-Channel, 3.75kVRMS Digital I Package Multiple: 1 | 21095 |
|
$2.2125 / $5.8600 | Buy Now |
|
Vyrian | Other Function Semiconductors | 6949 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX12931EASA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX12931EASA+
Analog Devices Inc
Two-Channel, Low-Power, 3kVRMS and 5kVRMS Digital Isolators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-09-19 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended PCB layout for the MAX12931EASA+ is to use a 4-layer board with a solid ground plane, and to keep the analog and digital signals separate to minimize noise and interference. Additionally, it is recommended to use a low-ESR capacitor for the VCC pin and to place the decoupling capacitors close to the device.
To optimize the performance of the MAX12931EASA+ in a noisy environment, it is recommended to use a low-pass filter on the input signals, to use a shielded cable for the analog input signals, and to place the device away from sources of electromagnetic interference (EMI). Additionally, it is recommended to use a common-mode filter on the input signals to reduce common-mode noise.
The maximum operating temperature range for the MAX12931EASA+ is -40°C to +125°C. However, it is recommended to operate the device within the specified operating temperature range of -20°C to +85°C for optimal performance and reliability.
The MAX12931EASA+ can be programmed using the SPI interface. The device has a set of registers that can be written to configure the device for a specific application. The programming sequence typically involves writing to the configuration registers, setting the gain and offset, and enabling the analog-to-digital converter (ADC). The specific programming sequence may vary depending on the application and the desired performance.
The typical power consumption of the MAX12931EASA+ is 12mW at a supply voltage of 3.3V and a sampling rate of 100ksps. However, the actual power consumption may vary depending on the specific application, the sampling rate, and the operating conditions.