Datasheets
MAX128BEAI+T by: Maxim Integrated Products

Analog Circuit, 1 Func, PDSO28, SSOP-28

Part Details for MAX128BEAI+T by Maxim Integrated Products

Overview of MAX128BEAI+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX128BEAI+T

Part # Distributor Description Stock Price Buy
DISTI # MAX128BEAI+T-ND
DigiKey IC DAS/ADC 12BIT 8K 28SSOP Lead time: 41 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now

Part Details for MAX128BEAI+T

MAX128BEAI+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX128BEAI+T Part Data Attributes

MAX128BEAI+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX128BEAI+T Maxim Integrated Products Analog Circuit, 1 Func, PDSO28, SSOP-28
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP
Package Description SSOP,
Pin Count 28
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 10.2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 5.3 mm

Alternate Parts for MAX128BEAI+T

This table gives cross-reference parts and alternative options found for MAX128BEAI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX128BEAI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX128BCAI+T Multirange, +5V, 12-Bit DAS with 2-Wire Serial Interface, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX128BEAI+T vs MAX128BCAI+T
MAX128BCAI-T Analog Circuit, 1 Func, PDSO28, SSOP-28 Maxim Integrated Products MAX128BEAI+T vs MAX128BCAI-T
MAX128BEAI Analog Circuit, 1 Func, PDSO28, SSOP-28 Maxim Integrated Products MAX128BEAI+T vs MAX128BEAI
MAX128BEAI+ Analog Circuit, 1 Func, PDSO28, SSOP-28 Maxim Integrated Products MAX128BEAI+T vs MAX128BEAI+
MAX128BCAI Analog Circuit, 1 Func, PDSO28, SSOP-28 Maxim Integrated Products MAX128BEAI+T vs MAX128BCAI
MAX128BCAI+ Multirange, +5V, 12-Bit DAS with 2-Wire Serial Interface, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX128BEAI+T vs MAX128BCAI+
MAX128BCAI+T Analog Circuit, 1 Func, PDSO28, SSOP-28 Maxim Integrated Products MAX128BEAI+T vs MAX128BCAI+T
Part Number Description Manufacturer Compare
MAX128BCAI-T Analog Circuit, 1 Func, PDSO28, SSOP-28 Maxim Integrated Products MAX128BEAI+T vs MAX128BCAI-T
MAX128BCAI Analog Circuit, 1 Func, PDSO28, SSOP-28 Maxim Integrated Products MAX128BEAI+T vs MAX128BCAI
MAX128BCAI+ Multirange, +5V, 12-Bit DAS with 2-Wire Serial Interface, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX128BEAI+T vs MAX128BCAI+
MAX128BCAI+T Multirange, +5V, 12-Bit DAS with 2-Wire Serial Interface, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX128BEAI+T vs MAX128BCAI+T
MAX128BEAI+ Analog Circuit, 1 Func, PDSO28, SSOP-28 Maxim Integrated Products MAX128BEAI+T vs MAX128BEAI+
MAX128BEAI Analog Circuit, 1 Func, PDSO28, SSOP-28 Maxim Integrated Products MAX128BEAI+T vs MAX128BEAI
MAX128BCAI+T Analog Circuit, 1 Func, PDSO28, SSOP-28 Maxim Integrated Products MAX128BEAI+T vs MAX128BCAI+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX128BEAI+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX128BEAI+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX128BEAI+T would you like to use for your alert(s)?
  • Please alert me when MAX128BEAI+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX128BEAI+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX128BEAI+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX128BEAI+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX128BEAI+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX128BEAI+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: