Part Details for MAX1286EKA+ by Analog Devices Inc
Results Overview of MAX1286EKA+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1286EKA+ Information
MAX1286EKA+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX1286EKA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 150ksps, 12-Bit, 2-Channel Sin Package Multiple: 1 | 2358 |
|
Buy Now |
Part Details for MAX1286EKA+
MAX1286EKA+ CAD Models
MAX1286EKA+ Part Data Attributes
|
MAX1286EKA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1286EKA+
Analog Devices Inc
150ksps, 12-Bit, 2-Channel Single-Ended, and 1-Channel True-Differential ADCs, 8-SOT_23-N/A, 8 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOT_23-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-11-27 | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |