Part Details for MAX1270ACNG by Maxim Integrated Products
Overview of MAX1270ACNG by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1270ACNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 |
|
$46.3844 | Buy Now |
Part Details for MAX1270ACNG
MAX1270ACNG CAD Models
MAX1270ACNG Part Data Attributes
|
MAX1270ACNG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1270ACNG
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 11 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.545 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | SDIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX1270ACNG
This table gives cross-reference parts and alternative options found for MAX1270ACNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1270ACNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1270ACNG+ | Multirange, +5V, 8-Channel, Serial 12-Bit ADCs, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX1270ACNG vs MAX1270ACNG+ |
MAX1270ACNG+ | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX1270ACNG vs MAX1270ACNG+ |
MAX1270BCNG+ | Multirange, +5V, 8-Channel, Serial 12-Bit ADCs, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX1270ACNG vs MAX1270BCNG+ |
MAX1270BCNG+ | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX1270ACNG vs MAX1270BCNG+ |
MAX1270AENG+ | Multirange, +5V, 8-Channel, Serial 12-Bit ADCs, 24-PDIP-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX1270ACNG vs MAX1270AENG+ |
MAX1270BENG+ | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX1270ACNG vs MAX1270BENG+ |
MAX1270BCNG-T | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX1270ACNG vs MAX1270BCNG-T |
MAX1270BENG-T | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX1270ACNG vs MAX1270BENG-T |
MAX1270ACNG-T | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX1270ACNG vs MAX1270ACNG-T |
MAX1270BCNG | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX1270ACNG vs MAX1270BCNG |