Part Details for MAX1262BEEI+ by Maxim Integrated Products
Results Overview of MAX1262BEEI+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1262BEEI+ Information
MAX1262BEEI+ by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX1262BEEI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX1262 400Ksps, +5V, 8-/4-Channel, 12-Bit ADC With +2.5V Reference and Parallel Interface RoHS: Compliant Status: Active Min Qty: 1 | 450 |
|
$16.4100 / $19.3100 | Buy Now |
Part Details for MAX1262BEEI+
MAX1262BEEI+ CAD Models
MAX1262BEEI+ Part Data Attributes
|
MAX1262BEEI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1262BEEI+
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 2.525 V | |
Analog Input Voltage-Min | -2.525 V | |
Conversion Time-Max | 4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.89 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1262BEEI+
This table gives cross-reference parts and alternative options found for MAX1262BEEI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1262BEEI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1262BCEI-T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28 | MAX1262BEEI+ vs MAX1262BCEI-T |
MAX1262BEEI-T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28 | MAX1262BEEI+ vs MAX1262BEEI-T |
MAX1262BEEI | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28 | MAX1262BEEI+ vs MAX1262BEEI |
MAX1262BEEI+ | Analog Devices Inc | Check for Price | 400ksps, +5V, 8-/4-Channel, 12-Bit ADCs with +2.5V Reference and Parallel Interface, 28-QSOP-150_MIL, 28 Pins, -40 to 85C | MAX1262BEEI+ vs MAX1262BEEI+ |
MAX1262BCEI+T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28 | MAX1262BEEI+ vs MAX1262BCEI+T |
MAX1262BEEI+T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28 | MAX1262BEEI+ vs MAX1262BEEI+T |
MAX1262BCEI+ | Analog Devices Inc | Check for Price | 400ksps, +5V, 8-/4-Channel, 12-Bit ADCs with +2.5V Reference and Parallel Interface, 28-QSOP-150_MIL, 28 Pins, 0 to 70C | MAX1262BEEI+ vs MAX1262BCEI+ |
MAX1262BCEI+ | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28 | MAX1262BEEI+ vs MAX1262BCEI+ |