There are no models available for this part yet.
Overview of MAX125CCAX+D by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MAX125CCAX+D by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX125CCAX+D-ND
|
DigiKey | IC DAS 14BIT 250K 36SSOP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
235 In Stock |
|
$33.7500 / $36.2300 | Buy Now |
CAD Models for MAX125CCAX+D by Maxim Integrated Products
Part Data Attributes for MAX125CCAX+D by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SSOP
|
Package Description
|
0.163 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36
|
Pin Count
|
36
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5 V
|
Analog Input Voltage-Min
|
-5 V
|
Conversion Time-Max
|
12 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G36
|
JESD-609 Code
|
e3
|
Length
|
15.415 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
1
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Analog In Channels
|
4
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
36
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SOP36,.4,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.25 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
2.64 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.495 mm
|
Alternate Parts for MAX125CCAX+D
This table gives cross-reference parts and alternative options found for MAX125CCAX+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX125CCAX+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX125CEAX+D | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, PDSO36, 0.163 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36 | Maxim Integrated Products | MAX125CCAX+D vs MAX125CEAX+D |
MAX125CEAX+TD | 2x4-Channel, Simultaneous-Sampling, 14-Bit DAS, 36-SSOP_W-7.62_MM, 36 Pins, -40 to 85C | Analog Devices Inc | MAX125CCAX+D vs MAX125CEAX+TD |
MAX125CEAX+D | 2x4-Channel, Simultaneous-Sampling, 14-Bit DAS, 36-SSOP_W-7.62_MM, 36 Pins, -40 to 85C | Analog Devices Inc | MAX125CCAX+D vs MAX125CEAX+D |
MAX125CC/D | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, DIE | Maxim Integrated Products | MAX125CCAX+D vs MAX125CC/D |
MAX125CCAX+TD | 2x4-Channel, Simultaneous-Sampling, 14-Bit DAS, 36-SSOP_W-7.62_MM, 36 Pins, 0 to 70C | Analog Devices Inc | MAX125CCAX+D vs MAX125CCAX+TD |
MAX125CCAX+D | 2x4-Channel, Simultaneous-Sampling, 14-Bit DAS, 36-SSOP_W-7.62_MM, 36 Pins, 0 to 70C | Analog Devices Inc | MAX125CCAX+D vs MAX125CCAX+D |
MAX125CCAX+TD | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, PDSO36, 0.163 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36 | Maxim Integrated Products | MAX125CCAX+D vs MAX125CCAX+TD |