Part Details for MAX125CCAX+TD by Analog Devices Inc
Results Overview of MAX125CCAX+TD by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX125CCAX+TD Information
MAX125CCAX+TD by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX125CCAX+TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2042
|
Newark | Adc, 8-Ch, Sar, 14Bit, 250Ksps, Ssop-36, Resolution (Bits):14Bit, Sampling Rate:250Ksps, Input Ch... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX125CCAXTD
|
Mouser Electronics | Analog to Digital Converters - ADC 2x4-Channel, Simultaneous-Sampling, 14-B RoHS: Compliant | 0 |
|
$31.2100 | Order Now |
|
Analog Devices Inc | 2x4-Channel, Simultaneous-Samp Min Qty: 1000 Package Multiple: 1 | 0 |
|
$26.0900 / $31.2125 | Buy Now |
Part Details for MAX125CCAX+TD
MAX125CCAX+TD CAD Models
MAX125CCAX+TD Part Data Attributes
|
MAX125CCAX+TD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX125CCAX+TD
Analog Devices Inc
2x4-Channel, Simultaneous-Sampling, 14-Bit DAS, 36-SSOP_W-7.62_MM, 36 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 36-SSOP_W-7.62_MM | |
Package Description | 0.163 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 36-SSOP_W-7.62_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-10-23 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 12 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.415 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.495 mm |
Alternate Parts for MAX125CCAX+TD
This table gives cross-reference parts and alternative options found for MAX125CCAX+TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX125CCAX+TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX125CEAX+D | Analog Devices Inc | Check for Price | 2x4-Channel, Simultaneous-Sampling, 14-Bit DAS, 36-SSOP_W-7.62_MM, 36 Pins, -40 to 85C | MAX125CCAX+TD vs MAX125CEAX+D |
MAX125CCAX+TD | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, PDSO36, 0.163 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36 | MAX125CCAX+TD vs MAX125CCAX+TD |
MAX125CEAX+D | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, PDSO36, 0.163 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36 | MAX125CCAX+TD vs MAX125CEAX+D |
MAX125CC/D | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, DIE | MAX125CCAX+TD vs MAX125CC/D |
MAX125CCAX+D | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, PDSO36, 0.163 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36 | MAX125CCAX+TD vs MAX125CCAX+D |
MAX125CEAX+TD | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, PDSO36, 0.163 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36 | MAX125CCAX+TD vs MAX125CEAX+TD |
MAX125CEAX+TD | Analog Devices Inc | Check for Price | 2x4-Channel, Simultaneous-Sampling, 14-Bit DAS, 36-SSOP_W-7.62_MM, 36 Pins, -40 to 85C | MAX125CCAX+TD vs MAX125CEAX+TD |
MAX125CCAX+D | Analog Devices Inc | Check for Price | 2x4-Channel, Simultaneous-Sampling, 14-Bit DAS, 36-SSOP_W-7.62_MM, 36 Pins, 0 to 70C | MAX125CCAX+TD vs MAX125CCAX+D |
MAX125CC/D+ | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, ROHS COMPLIANT, DIE | MAX125CCAX+TD vs MAX125CC/D+ |