Part Details for MAX1232ESA by Maxim Integrated Products
Results Overview of MAX1232ESA by Maxim Integrated Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1232ESA Information
MAX1232ESA by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX1232ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 842 |
|
RFQ | ||
|
Quest Components | IC,VOLT DETECTOR,FIXED,+4.37/4.62V,CMOS,SOP,8PIN,PLASTIC | 131 |
|
$12.7801 / $16.4315 | Buy Now |
|
Quest Components | IC,VOLT DETECTOR,FIXED,+4.37/4.62V,CMOS,SOP,8PIN,PLASTIC | 24 |
|
$2.6550 / $5.3100 | Buy Now |
|
Quest Components | IC,VOLT DETECTOR,FIXED,+4.37/4.62V,CMOS,SOP,8PIN,PLASTIC | 24 |
|
$3.5400 / $5.3100 | Buy Now |
|
Rochester Electronics | MAX1232 Microprocessor Monitor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 283 |
|
$2.2400 / $2.6400 | Buy Now |
|
ComSIT USA | MICROPROCESSOR MONITOR Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8 RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 283 |
|
RFQ | |
|
Win Source Electronics | IC SUPERVISOR 1 CHANNEL 8SOIC / MAX 1232 Microprocessor Monitor | 5000 |
|
$1.9790 / $2.9680 | Buy Now |
Part Details for MAX1232ESA
MAX1232ESA CAD Models
MAX1232ESA Part Data Attributes
|
MAX1232ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1232ESA
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, SO-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | PUSHBUTTON RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.37/4.62V | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX1232ESA
This table gives cross-reference parts and alternative options found for MAX1232ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1232ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1232ESA+T | Analog Devices Inc | Check for Price | Microprocessor Monitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX1232ESA vs MAX1232ESA+T |