Part Details for MAX1224ETC+ by Analog Devices Inc
Overview of MAX1224ETC+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1224ETC+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1224ETC
|
Mouser Electronics | Analog to Digital Converters - ADC 1.5Msps, Single-Supply, Low-Power, True- RoHS: Compliant | 79 |
|
$14.1500 / $19.1500 | Buy Now |
|
Analog Devices Inc | 1.5Msps, Single-Supply, Low-Po Package Multiple: 1 | 22 |
|
$9.9000 / $20.3700 | Buy Now |
Part Details for MAX1224ETC+
MAX1224ETC+ CAD Models
MAX1224ETC+ Part Data Attributes
|
MAX1224ETC+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1224ETC+
Analog Devices Inc
1.5Msps, Single-Supply, Low-Power, True-Differential, 12-Bit ADCs, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 12-LFCSP-4X4X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-4X4X0.75 | |
Date Of Intro | 2004-05-14 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.05 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.667 µs | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.037% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.16SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX1224ETC+
This table gives cross-reference parts and alternative options found for MAX1224ETC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1224ETC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1224CTC | ADC, Successive Approximation | Maxim Integrated Products | MAX1224ETC+ vs MAX1224CTC |
MAX1224ETC-T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PQCC12, 4 X 4 MM, 0.80 MM HEIGHT, MO-220-WGGB, TQFN-12 | Maxim Integrated Products | MAX1224ETC+ vs MAX1224ETC-T |
MAX1224CTC+ | ADC, Successive Approximation | Maxim Integrated Products | MAX1224ETC+ vs MAX1224CTC+ |
MAX1224CTC-T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PQCC12, 4 X 4 MM, 0.80 MM HEIGHT, MO-220-WGGB, TQFN-12 | Maxim Integrated Products | MAX1224ETC+ vs MAX1224CTC-T |
MAX1224CTC+T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PQCC12, 4 X 4 MM, 0.80 MM HEIGHT, MO-220-WGGB, TQFN-12 | Maxim Integrated Products | MAX1224ETC+ vs MAX1224CTC+T |
MAX1224ETC+ | A/D Converter, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, ROHS COMPLIANT, TQFN-12 | Maxim Integrated Products | MAX1224ETC+ vs MAX1224ETC+ |