Part Details for MAX1205CMH+T by Analog Devices Inc
Overview of MAX1205CMH+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1205CMH+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1205CMH+T
|
Mouser Electronics | Analog to Digital Converters - ADC +5V Single-Supply, 1Msps, 14-Bit Self-Ca RoHS: Compliant | 0 |
|
$28.3500 | Order Now |
|
Analog Devices Inc | +5V Single-Supply, 1Msps, 14-B Min Qty: 500 Package Multiple: 1 | 0 |
|
$21.1100 / $26.3875 | Buy Now |
Part Details for MAX1205CMH+T
MAX1205CMH+T CAD Models
MAX1205CMH+T Part Data Attributes
|
MAX1205CMH+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1205CMH+T
Analog Devices Inc
+5V Single-Supply, 1Msps, 14-Bit Self-Calibrating ADC, 44-MQFP-10X10X2(+3.2), 44 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 44-MQFP-10X10X2(+3.2) | |
Pin Count | 44 | |
Manufacturer Package Code | 44-MQFP-10X10X2(+3.2) | |
Date Of Intro | 1998-11-01 | |
Analog Input Voltage-Max | 4.5 V | |
Analog Input Voltage-Min | -4.5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10.0075 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.024 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.388 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10.0075 mm |
Alternate Parts for MAX1205CMH+T
This table gives cross-reference parts and alternative options found for MAX1205CMH+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1205CMH+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1205CMH+T | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, MO-108AA-2, MQFP-44 | Maxim Integrated Products | MAX1205CMH+T vs MAX1205CMH+T |
MAX1205EMH-T | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, M0-108AA-2, MQFP-44 | Maxim Integrated Products | MAX1205CMH+T vs MAX1205EMH-T |
MAX1205CMH+ | +5V Single-Supply, 1Msps, 14-Bit Self-Calibrating ADC, 44-MQFP-10X10X2(+3.2), 44 Pins, 0 to 70C | Analog Devices Inc | MAX1205CMH+T vs MAX1205CMH+ |
MAX1205CMH | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, M0-108AA-2, MQFP-44 | Maxim Integrated Products | MAX1205CMH+T vs MAX1205CMH |
MAX1205CMH-T | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, M0-108AA-2, MQFP-44 | Maxim Integrated Products | MAX1205CMH+T vs MAX1205CMH-T |
MAX1205EMH+T | A/D Converter, 14-Bit, 1 Func, CMOS, PQFP44 | Maxim Integrated Products | MAX1205CMH+T vs MAX1205EMH+T |