Part Details for MAX1205CMH+T by Maxim Integrated Products
Overview of MAX1205CMH+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1205CMH+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX1205CMH+TTR-ND
|
DigiKey | IC ADC 14BIT PIPELINED 44MQFP Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.3875 | Buy Now |
Part Details for MAX1205CMH+T
MAX1205CMH+T CAD Models
MAX1205CMH+T Part Data Attributes
|
MAX1205CMH+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1205CMH+T
Maxim Integrated Products
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, MO-108AA-2, MQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | QFP, QFP44,.5SQ,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4.5 V | |
Analog Input Voltage-Min | -4.5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10.0075 mm | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 1.024 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.388 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.0075 mm |
Alternate Parts for MAX1205CMH+T
This table gives cross-reference parts and alternative options found for MAX1205CMH+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1205CMH+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1205EMH+T | A/D Converter, 14-Bit, 1 Func, CMOS, PQFP44 | Maxim Integrated Products | MAX1205CMH+T vs MAX1205EMH+T |
MAX1205CMH-T | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, M0-108AA-2, MQFP-44 | Maxim Integrated Products | MAX1205CMH+T vs MAX1205CMH-T |
MAX1205CMH+T | +5V Single-Supply, 1Msps, 14-Bit Self-Calibrating ADC, 44-MQFP-10X10X2(+3.2), 44 Pins, 0 to 70C | Analog Devices Inc | MAX1205CMH+T vs MAX1205CMH+T |
MAX1205EMH-T | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, M0-108AA-2, MQFP-44 | Maxim Integrated Products | MAX1205CMH+T vs MAX1205EMH-T |
MAX1205CMH+ | +5V Single-Supply, 1Msps, 14-Bit Self-Calibrating ADC, 44-MQFP-10X10X2(+3.2), 44 Pins, 0 to 70C | Analog Devices Inc | MAX1205CMH+T vs MAX1205CMH+ |