There are no models available for this part yet.
Overview of MAX1204BEPP+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
Price & Stock for MAX1204BEPP+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 16 |
|
RFQ |
CAD Models for MAX1204BEPP+ by Maxim Integrated Products
Part Data Attributes for MAX1204BEPP+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP20,.3
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
4.096 V
|
Analog Input Voltage-Min
|
-4.096 V
|
Conversion Time-Max
|
10 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e3
|
Length
|
26.16 mm
|
Linearity Error-Max (EL)
|
0.0977%
|
Moisture Sensitivity Level
|
1
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Analog In Channels
|
8
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.133 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
4.572 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.62 mm
|
Alternate Parts for MAX1204BEPP+
This table gives cross-reference parts and alternative options found for MAX1204BEPP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1204BEPP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1204ACPP+ | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AE, DIP-20 | Maxim Integrated Products | MAX1204BEPP+ vs MAX1204ACPP+ |
MAX1204BMJP | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Maxim Integrated Products | MAX1204BEPP+ vs MAX1204BMJP |
MAX1204BCPP+ | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AE, DIP-20 | Maxim Integrated Products | MAX1204BEPP+ vs MAX1204BCPP+ |
MAX1204BEPP | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AE, DIP-20 | Maxim Integrated Products | MAX1204BEPP+ vs MAX1204BEPP |
MAX1204BCPP | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AE, DIP-20 | Maxim Integrated Products | MAX1204BEPP+ vs MAX1204BCPP |
MAX1204BCPP+ | 5V, 8-Channel, Serial, 10-Bit ADC with 3V Digital Interface, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MAX1204BEPP+ vs MAX1204BCPP+ |
MAX1204AEPP | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AE, DIP-20 | Maxim Integrated Products | MAX1204BEPP+ vs MAX1204AEPP |