There are no models available for this part yet.
Overview of MAX1180ECM+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX1180ECM+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Analog Devices Inc | Dual 10-Bit, 105Msps, 3.3V, Lo Package Multiple: 1 | 2030 |
|
Buy Now |
CAD Models for MAX1180ECM+ by Analog Devices Inc
Part Data Attributes for MAX1180ECM+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
48-TQFP_EP-7X7X1.0
|
Pin Count
|
48
|
Manufacturer Package Code
|
48-TQFP_EP-7X7X1.0
|
Date Of Intro
|
2001-07-01
|
Analog Input Voltage-Max
|
1 V
|
Analog Input Voltage-Min
|
-1 V
|
Converter Type
|
ADC, FLASH METHOD
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Linearity Error-Max (EL)
|
0.2441%
|
Moisture Sensitivity Level
|
3
|
Number of Analog In Channels
|
2
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTFQFP
|
Package Equivalence Code
|
TQFP48,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
105 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7 mm
|
Alternate Parts for MAX1180ECM+
This table gives cross-reference parts and alternative options found for MAX1180ECM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1180ECM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1180ECM+TD | Dual 10-Bit, 105Msps, 3.3V, Low-Power ADC with Internal Reference and Parallel Outputs, 48-TQFP_EP-7X7X1.0, 48 Pins, -40 to 85C | Analog Devices Inc | MAX1180ECM+ vs MAX1180ECM+TD |
MAX1180ECM+TD | ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026ABA-HD, TQFP-48 | Maxim Integrated Products | MAX1180ECM+ vs MAX1180ECM+TD |
MAX1180ECM-TD | ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026ABA-HD, TQFP-48 | Maxim Integrated Products | MAX1180ECM+ vs MAX1180ECM-TD |
MAX1180ECM+D | Dual 10-Bit, 105Msps, 3.3V, Low-Power ADC with Internal Reference and Parallel Outputs, 48-TQFP_EP-7X7X1.0, 48 Pins, -40 to 85C | Analog Devices Inc | MAX1180ECM+ vs MAX1180ECM+D |
MAX1180ECM-T | ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026ABA-HD, TQFP-48 | Maxim Integrated Products | MAX1180ECM+ vs MAX1180ECM-T |