-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, Ultra-Small Resistive Touch-Screen Controllers with I<sup>2</sup>C/SPI Interface, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX11801ETC+ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Low-Power, Ultra-Small Resisti Package Multiple: 1 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX11801ETC+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11801ETC+
Analog Devices Inc
Low-Power, Ultra-Small Resistive Touch-Screen Controllers with I<sup>2</sup>C/SPI Interface, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP-4X4X0.75 | |
Package Description | TQFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-07-24 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX11801ETC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11801ETC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX11801GTC/V+T | Maxim Integrated Products | Check for Price | Consumer Circuit, CMOS, PQCC12, | MAX11801ETC+ vs MAX11801GTC/V+T |
MAX11801ETC/V+T | Maxim Integrated Products | Check for Price | Consumer Circuit, CMOS, PQCC12 | MAX11801ETC+ vs MAX11801ETC/V+T |
A good PCB layout for the MAX11801ETC+ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and to avoid routing digital signals under the device.
To properly configure the MAX11801ETC+, you need to consider factors such as the input signal range, sampling rate, and output data format. You should also consult the datasheet and application notes to determine the optimal register settings and programming sequence for your specific use case.
Potential sources of noise and interference that can affect the MAX11801ETC+ performance include electromagnetic interference (EMI), radio-frequency interference (RFI), power supply noise, and digital noise from nearby components. To mitigate these effects, use proper shielding, filtering, and grounding techniques, and keep the device away from noisy components.
To ensure accurate measurements, the MAX11801ETC+ requires calibration. This involves applying a known input signal and adjusting the device's internal calibration registers to achieve the desired level of accuracy. The calibration process should be performed at the operating temperature range and with the same power supply voltage as the final application.
The MAX11801ETC+ has a maximum junction temperature of 150°C. To ensure reliable operation, the device should be operated within the recommended temperature range, and proper thermal management techniques should be employed, such as using a heat sink or thermal pad, and ensuring good airflow around the device.