Part Details for MAX11800GTC/V+T by Analog Devices Inc
Results Overview of MAX11800GTC/V+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Financial Technology (Fintech)
Healthcare
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Price & Stock for MAX11800GTC/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Low-Power, Ultra-Small Resisti Min Qty: 10000 Package Multiple: 1 | 0 |
|
$2.2713 | Buy Now |
Part Details for MAX11800GTC/V+T
MAX11800GTC/V+T CAD Models
MAX11800GTC/V+T Part Data Attributes
|
MAX11800GTC/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11800GTC/V+T
Analog Devices Inc
Low-Power, Ultra-Small Resistive Touch-Screen Controllers with I<sup>2</sup>C/SPI Interface, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 105C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP-4X4X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-4X4X0.75 | |
Date Of Intro | 2009-07-24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |