-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, Ultra-Small Resistive Touch-Screen Controllers with I<sup>2</sup>C/SPI Interface, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX11800ETC+ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11800ETC+
|
Mouser Electronics | Touch Screen Controllers SPI 4Ch Touch Screen Controller RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | Low-Power, Ultra-Small Resisti Package Multiple: 1 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX11800ETC+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11800ETC+
Analog Devices Inc
Low-Power, Ultra-Small Resistive Touch-Screen Controllers with I<sup>2</sup>C/SPI Interface, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP-4X4X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-4X4X0.75 | |
Date Of Intro | 2009-07-24 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX11800ETC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11800ETC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX11800ETC+ | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, CMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-12 | MAX11800ETC+ vs MAX11800ETC+ |
MAX11801EWC+T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, CMOS, PBGA12, 1.60 X 2.10 MM, ROHS COMPLIANT, WLP-12 | MAX11800ETC+ vs MAX11801EWC+T |
MAX11800GTC/V+ | Analog Devices Inc | Check for Price | Low-Power, Ultra-Small Resistive Touch-Screen Controllers with I2C/SPI Interface, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 105C | MAX11800ETC+ vs MAX11800GTC/V+ |