Part Details for MAX1172CBH by Maxim Integrated Products
Overview of MAX1172CBH by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX1172CBH
MAX1172CBH CAD Models
MAX1172CBH Part Data Attributes:
|
MAX1172CBH
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1172CBH
Maxim Integrated Products
ADC, Flash/Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CQCC44, MO-047AC, CERQUAD-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LPCC | |
Package Description | MO-047AC, CERQUAD-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, FLASH/SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-CQCC-J44 | |
JESD-609 Code | e0 | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample Rate | 30 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Supply Current-Max | 150 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for MAX1172CBH
This table gives cross-reference parts and alternative options found for MAX1172CBH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1172CBH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1172CBH-T | ADC, Flash/Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CQCC44, MO-047AC, CERQUAD-44 | Maxim Integrated Products | MAX1172CBH vs MAX1172CBH-T |