-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
58.6ksps, 16-Bit, 2-Wire Serial ADC in a 14-Pin TSSOP, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1169BEUD+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1169BEUD+
|
Mouser Electronics | Analog to Digital Converters - ADC 58.6ksps, 16-Bit, 2-Wire Serial ADC in a RoHS: Compliant | 283 |
|
$23.4400 / $30.3000 | Buy Now |
DISTI #
V99:2348_26370852
|
Arrow Electronics | 1-Channel Single ADC SAR 58.6ksps 16-bit Serial 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2125 | Americas - 1 |
|
$8.3780 / $24.1291 | Buy Now |
|
Analog Devices Inc | 58.6ksps, 16-Bit, 2-Wire Seria Package Multiple: 1 | 2532 |
|
$18.7600 / $34.9300 | Buy Now |
DISTI #
60984804
|
Verical | 1-Channel Single ADC SAR 58.6ksps 16-bit Serial 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2125 | Americas - 1 |
|
$8.3780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1169BEUD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1169BEUD+
Analog Devices Inc
58.6ksps, 16-Bit, 2-Wire Serial ADC in a 14-Pin TSSOP, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-TSSOP_4.4-4.4_MM | |
Package Description | ROHS COMPLIANT, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-11-24 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 4.136 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 7.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0586 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |