Datasheets
MAX11624EEG+ by:

10-Bit, 300ksps ADCs with FIFO and Internal Reference, 24-QSOP-150_MIL, 24 Pins, -40 to 85C

Part Details for MAX11624EEG+ by Analog Devices Inc

Overview of MAX11624EEG+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX11624EEG+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX11624EEG+
Mouser Electronics Analog to Digital Converters - ADC 10-Bit, 300ksps ADCs with FIFO and Inter RoHS: Compliant 941
  • 1 $11.6600
  • 10 $8.1800
  • 50 $7.2800
  • 100 $6.2700
  • 250 $5.7800
  • 500 $5.4900
  • 1,000 $5.2400
$5.2400 / $11.6600 Buy Now
Analog Devices Inc 10-Bit, 300ksps ADCs with FIFO Package Multiple: 1 356
  • 1 $10.3800
  • 10 $7.2370
  • 100 $5.5191
  • 250 $5.0797
  • 500 $4.8121
  • 1,000 $4.5900
$4.5900 / $10.3800 Buy Now

Part Details for MAX11624EEG+

MAX11624EEG+ CAD Models

MAX11624EEG+ Part Data Attributes

MAX11624EEG+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX11624EEG+ Analog Devices Inc 10-Bit, 300ksps ADCs with FIFO and Internal Reference, 24-QSOP-150_MIL, 24 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 24-QSOP-150_MIL
Pin Count 24
Manufacturer Package Code 24-QSOP-150_MIL
Date Of Intro 2011-07-18
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 5.3 V
Analog Input Voltage-Min
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G24
JESD-609 Code e3
Length 8.64 mm
Linearity Error-Max (EL) 0.0977%
Moisture Sensitivity Level 1
Number of Analog In Channels 16
Number of Bits 10
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP24,.24
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Sample Rate 0.3 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 1.75 mm
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.89 mm

Alternate Parts for MAX11624EEG+

This table gives cross-reference parts and alternative options found for MAX11624EEG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11624EEG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MAX11624EEG+ Maxim Integrated Products Check for Price ADC, Successive Approximation, 10-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, PDSO24, ROHS COMPLIANT, QSOP-24 MAX11624EEG+ vs MAX11624EEG+
MAX11624EEG+T Maxim Integrated Products Check for Price ADC, Successive Approximation, 10-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, PDSO24, ROHS COMPLIANT, QSOP-24 MAX11624EEG+ vs MAX11624EEG+T

MAX11624EEG+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX11624EEG+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX11624EEG+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX11624EEG+ would you like to use for your alert(s)?
  • Please alert me when MAX11624EEG+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX11624EEG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX11624EEG+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX11624EEG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX11624EEG+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX11624EEG+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: