-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, 4-/8-/12-Channel, I<sup>2</sup>C, 12-Bit ADCs in Ultra-Small Packages, 12-WLCSP-N/A, 12 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX11613EWC+T by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11613EWC+T
|
Mouser Electronics | Analog to Digital Converters - ADC Low-Power, 4-/8-/12-Channel, I C, 12-Bit ADCs in Ultra-Small Pack... more RoHS: Compliant | 268 |
|
$2.2900 / $5.8000 | Buy Now |
|
Analog Devices Inc | Low-Power, 4-/8-/12-Channel, I Min Qty: 1 Package Multiple: 1 | 662 |
|
$2.1375 / $5.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX11613EWC+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11613EWC+T
Analog Devices Inc
Low-Power, 4-/8-/12-Channel, I<sup>2</sup>C, 12-Bit ADCs in Ultra-Small Packages, 12-WLCSP-N/A, 12 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-WLCSP-N/A | |
Package Description | 1.90 X 2.20 MM, ROHS COMPLIANT, WLP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-05-29 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.8 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 7.5 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 2.215 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.885 mm |
This table gives cross-reference parts and alternative options found for MAX11613EWC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11613EWC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX11613EWC+T | Maxim Integrated Products | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PBGA12, 1.90 X 2.20 MM, ROHS COMPLIANT, WLP-12 | MAX11613EWC+T vs MAX11613EWC+T |
MAX11613EWC+ | Maxim Integrated Products | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PBGA12, 1.90 X 2.20 MM, ROHS COMPLIANT, WLP-12 | MAX11613EWC+T vs MAX11613EWC+ |
A good PCB layout for the MAX11613EWC+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and to minimize the length of the analog signal traces.
The MAX11613EWC+T has a thermal pad on the bottom of the package that should be connected to a thermal plane on the PCB to dissipate heat. A thermal via array can be used to connect the thermal pad to the thermal plane. Additionally, the device should be placed in a well-ventilated area and away from heat sources.
The recommended input voltage range for the MAX11613EWC+T is 2.7V to 5.5V. Operating the device outside of this range may affect its performance and accuracy.
The MAX11613EWC+T does not require calibration. It is a plug-and-play device that is factory-calibrated to provide accurate conversions. However, the device's performance can be affected by the quality of the input signal and the PCB layout.
The maximum sampling rate of the MAX11613EWC+T is 1Msps (million samples per second). However, the actual sampling rate may be limited by the system's clock frequency and the device's conversion time.