Part Details for MAX11604EEE+T by Analog Devices Inc
Results Overview of MAX11604EEE+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX11604EEE+T Information
MAX11604EEE+T by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX11604EEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11604EEE+T
|
Mouser Electronics | Analog to Digital Converters - ADC 2.7V to 3.6V and 4.5V to 5.5V, Low-Power RoHS: Compliant | 0 |
|
$3.0200 | Order Now |
|
Analog Devices Inc | 2.7V to 3.6V and 4.5V to 5.5V, Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.4200 / $3.5400 | Buy Now |
DISTI #
MAX11604EEE+T
|
TME | IC: A/D converter, Ch: 12, 8bit, 188ksps, 4.5÷5.5V, QSOP16 Min Qty: 2500 | 0 |
|
$2.7400 | RFQ |