Part Details for MAX1153BEUE+ by Maxim Integrated Products
Overview of MAX1153BEUE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1153BEUE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1153BEUE+-ND
|
DigiKey | IC ADC 10BIT SAR 16TSSOP Min Qty: 1 Lead time: 34 Weeks Container: Tube |
188 In Stock |
|
$8.4750 / $16.9300 | Buy Now |
Part Details for MAX1153BEUE+
MAX1153BEUE+ CAD Models
MAX1153BEUE+ Part Data Attributes
|
MAX1153BEUE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1153BEUE+
Maxim Integrated Products
Serial Switch/Digital Sensor, 10 Bit(s), 0.75Cel, Rectangular, Surface Mount, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 0.75 Cel | |
Body Breadth | 4.4 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 5 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 16 | |
Operating Current-Max | 3.3 mA | |
Output Interface Type | SPI INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for MAX1153BEUE+
This table gives cross-reference parts and alternative options found for MAX1153BEUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1153BEUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1153BEUE+ | Stand-Alone, 10-Channel, 10-Bit System Monitors with Internal Temperature Sensor and VDD Monitor, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1153BEUE+ vs MAX1153BEUE+ |
MAX1153BEUE-T | Serial Switch/Digital Sensor, 10 Bit(s), 0.75Cel, Rectangular, Surface Mount, TSSOP-16 | Maxim Integrated Products | MAX1153BEUE+ vs MAX1153BEUE-T |
MAX1153BEUE+T | Stand-Alone, 10-Channel, 10-Bit System Monitors with Internal Temperature Sensor and VDD Monitor, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1153BEUE+ vs MAX1153BEUE+T |
MAX1153BEUE+T | Serial Switch/Digital Sensor, 10 Bit(s), 0.75Cel, Rectangular, Surface Mount, TSSOP-16 | Maxim Integrated Products | MAX1153BEUE+ vs MAX1153BEUE+T |