Consumer Circuits
MAX11508UUD+
Maxim Integrated Products
Description: Consumer Circuit, BICMOS, PDSO14, ROHS COMPLIANT,TSSOP-14

Overview of MAX11508UUD+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Price & Stock for MAX11508UUD+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MAX11508 Low-Cost, 3-Channel, Hd/Ps/Sd/Bp Video Filters With Buffer ' RoHS: Compliant Status: Obsolete Min Qty: 1 2804
  • 1 $1.5000
  • 25 $1.4700
  • 100 $1.4100
  • 500 $1.3500
  • 1,000 $1.2800
$1.2800 / $1.5000 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 2
  • 1 $2.3100
  • 100 $1.7300
  • 1,000 $1.5000
$1.5000 / $2.3100 Buy Now

CAD Models for MAX11508UUD+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX11508UUD+ by Maxim Integrated Products

MAX11508UUD+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
Package Description
ROHS COMPLIANT,TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max
35 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. MAX11508UUD+
    Maxim Integrated Products
    Consumer Circuit, BICMOS, PDSO14, ROHS COMPLIANT,TSSOP-14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX11508UUD+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX11508UUD+ by Maxim Integrated Products

  • Please alert me when MAX11508UUD+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX11508UUD+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX11508UUD+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX11508UUD+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX11508UUD+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX11508UUD+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: