Part Details for MAX11410ATI+ by Maxim Integrated Products
Overview of MAX11410ATI+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for MAX11410ATI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0268
|
Newark | Adc, 24Bit, 1.9Ksps, Tqfn-28, Resolution (Bits):24Bit, Sampling Rate:1.9Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, No. Of Pins:28Pinsrohs Compliant: Yes |Maxim Integrated/analog Devices MAX11410ATI+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8600 / $11.0100 | Buy Now |
DISTI #
MAX11410ATI+-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 28TQFN Min Qty: 1 Lead time: 19 Weeks Container: Tube |
7544 In Stock |
|
$5.7251 / $9.8800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$11.2000 | Buy Now |
|
Quest Components | 3 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for MAX11410ATI+
MAX11410ATI+ CAD Models
MAX11410ATI+ Part Data Attributes
|
MAX11410ATI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11410ATI+
Maxim Integrated Products
ADC, Delta-Sigma, 24-Bit, 1 Func, 9 Channel, Serial Access, BICMOS, TQFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-08-23 | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | -0.75 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | ||
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 9 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.0019 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |