Part Details for MAX11312GTJ+ by Maxim Integrated Products
Results Overview of MAX11312GTJ+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX11312GTJ+ Information
MAX11312GTJ+ by Maxim Integrated Products is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX11312GTJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6054
|
Newark | Adc/Dac, 12Bit, 400Ksps, 5.25V, Tqfn-32, Ic Function:A/D & D/A Converter, Supply Voltage Min:4... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$6.8800 / $9.9700 | Buy Now |
DISTI #
MAX11312GTJ+-ND
|
DigiKey | IC ADC/DAC ANALOG SWITCH 32-TQFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
625 In Stock |
|
$6.1500 / $9.9700 | Buy Now |
Part Details for MAX11312GTJ+
MAX11312GTJ+ CAD Models
MAX11312GTJ+ Part Data Attributes
|
MAX11312GTJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11312GTJ+
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-32
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, TQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-02-23 | |
Additional Feature | IT ALSO REQUIRES 3.3 V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |